text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100E310LJY-TR

SY100E310L Series 3.3 V ECL/PECL 2:8 Differential Fanout Buffer - PLCC-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100E310LJY-TR - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 3.6V
Frequency-Max: 800MHz
Package Style:  PLCC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$1,035.00
USD
Quantity
Unit Price
750+
$1.38
Product Variant Information section