text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EL29VZG-TR

SY100EL29V Series 5/3.3 V Surface Mount Dual Differential Data & Clock - SOIC-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EL29VZG-TR - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3.3V to 5.5V
Frequency-Max: 1.1GHz
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,640.00
USD
Quantity
Unit Price
1,000+
$3.64
Product Variant Information section