text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EP111UTG-TR

SY100EP Series 3.8 V 1:10 LVPECL SMT Differential Fanout Buffer - TQFP-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EP111UTG-TR - Technical Attributes
Attributes Table
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.8V
Frequency-Max: 3GHz
Package Style:  TQFP-32
Mounting Method: Surface Mount
Features & Applications

The SY100EP111UTG is a 3 GHz High-speed, low skew 1-to-10 differential fan out buffer. Its Operating temperature ranges from -40 °C to 85 °C and its available in TQFP-32 package.

Wafer characterization and process contol ensure consistent distribution of propogation delay.

Features:

  • 2.5 V and 3.3 V power supply options
  • Guaranteed AC parameters over temperature:
  • fMAX = 3 GHz
  • <25 ps output-to-output skew
  • <250 ps tr/tf
  • <400 ps propagation delay
  • Wide temperature range: –40 °C to +85 °C
  • Differential design
  • VBB output for single-ended input applications
  • Fully compatible with industry standard 100k I/O levels
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,040.00
USD
Quantity
Unit Price
1,000+
$3.04
Product Variant Information section