text.skipToContent text.skipToNavigation

Manufacturer Part #

SY10EP89VKG

SY10EP89V Series 3.3/5V 3 GHz Surface Mount Coaxial Cable Driver - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY10EP89VKG - Technical Attributes
Attributes Table
Input Voltage-Max: 4.28V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The SY10EP89V is a part of SY10EP89V Series 3.3/5 V 3 GHz Surface differential fan out gate specifically designed to drive coaxial cables

The driver produces swings 70% larger than a standard ECL output. When driving a coaxial cable, proper termination is required at both ends of the line, while maintaining a 800 mV (5 V) or 700 mV (3.3 V) swing at the receiving end of the cable.

Features:

  • 3.3 V and 5 V power supply options
  • 3.0 GHz typical toggle frequency
  • 310ps typical propagation delay
  • 1.6 V (5 V) and 1.4 V (3.3 V) swing
  • Internal input resistors: pulldown on D, pulldown and pullup on /D
  • New differential input common mode range
  • Available in 8-pin MSOP and SOIC packages

Applications:

  •  Digital video broadcasting
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$885.00
USD
Quantity
Unit Price
100
$1.81
200
$1.79
300
$1.78
500
$1.77
1,000+
$1.74
Product Variant Information section