text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58031UMG-TR

SY58031U Series 3.6 V Ultra Precision 1:8 CML Fanout Buffer- MLF-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58031UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 6GHz
Package Style:  MLF-32
Mounting Method: Surface Mount
Features & Applications

The SY58031UMG TR is a 2.5 V/3.3 V precision, high-speed, fully differential CML 1:8 fanout buffer. The device optimized to provide eight identical output copies with less than 20ps of skew and less than 10psPP total jitter and can process clock signals as fast as 6 GHz

The differential input includes unique, 3-pin input termination architecture that allows to directly interface to CML, LVPECL, and LVDS differential signals (AC- or DC-coupled) without any level-shifting or termination resistor networks in the signal path.The SY58031U operates from a 2.5 V ±5% supply or 3.3 V ±10% supply and is guaranteed over the full industrial temperature range (–40°C to +85°C).

Features:

  • Precision 1:8, 400 mV CML fanout buffer
  • Guaranteed AC performance over temperature and voltage:
    • Clock frequency range: DC to >6 GHz
    • <60ps tr / tf time
    • <270ps tpd
    • <20ps ouput-to-output skew
  • Low-jitter performance:
    • <10psPP total jitter (clock)
    • <1psRMS random jitter
    • <1psRMS cycle-to-cycle jitter
  • 50 Ω source-terminated CML outputs
  • 400 mV CML output swing into 50 Ω load
  • Fully differential I/O
  • Accepts an input signal as low as 100 mV
  • inputs: (LVPECL, LVDS, and CML)
  • Power supply 2.5 V ±5% or 3.3 V ±10%
  • Industrial temperature range: –40°C to +85°C

Applications:

  • All SONET and all GigE clock distribution
  • All Fibre Channel clock and data distribution
  • Network routing engine timing distribution
  • High-end, low-skew multiprocessor?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$12,120.00
USD
Quantity
Unit Price
1,000+
$12.12
Product Variant Information section