text.skipToContent text.skipToNavigation

Manufacturer Part #

SY58610UMG

SY58610U Series 3 GHz / 3.2 Gbps Precision LVPECL 2:1 MUX - MLF-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY58610UMG - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.6V
Frequency-Max: 3GHz
Package Style:  MLF-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$910.00
USD
Quantity
Unit Price
100
$4.60
200
$4.55
300
$4.53
400
$4.51
500+
$4.45
Product Variant Information section