text.skipToContent text.skipToNavigation

Manufacturer Part #

SY75576LKY

.

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Microchip SY75576LKY - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 7pF
Clock Output Frequency - Max: 267MHz
Supply Voltage-Nom: 3.135V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
370
Multiple Of:
1
Total
$817.70
USD
Quantity
Unit Price
10
$2.31
30
$2.28
100
$2.24
300
$2.21
1,000+
$2.16
Product Variant Information section