text.skipToContent text.skipToNavigation

Manufacturer Part #

SY89844UMG-TR

SY89844 Series 2.625 V Precision LVDS Runt Pulse Eliminator 2:1 MUX - MLF-24

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY89844UMG-TR - Technical Attributes
Attributes Table
Input Voltage-Max: 4V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 2.625V
Frequency-Max: 1.5GHz
Package Style:  QFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,990.00
USD
Quantity
Unit Price
1,000+
$3.99
Product Variant Information section