text.skipToContent text.skipToNavigation

Manufacturer Part #

ZL40227LDG1

ZL40227 Series 750 MHz Surface Mount Precision 2:8 LVPECL Fanout Buffer - QFN-32

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ZL40227LDG1 - Technical Attributes
Attributes Table
Input Voltage-Max: 4.6V
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 2.375V to 3.465V
Frequency-Max: 750MHz
Propagation Delay: 1ns
Supply Current: 115mA
Storage Temperature Range: -55°C to +125°C
No of Terminals: 32
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2450
Multiple Of:
50
Total
$13,965.00
USD
Quantity
Unit Price
50
$5.82
100
$5.79
200
$5.76
750+
$5.70
Product Variant Information section