text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRF4045CT

MBRF4045CT Series 45 V 40 A Through Hole Schottky Rectifier - ITO-220AB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBRF4045CT - Technical Attributes
Attributes Table
Peak Current-Max: 300A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 1mA
Forward Voltage: 0.5V
Configuration: Dual
Diode Capacitance-Max: 500pF
Thermal Resistance: 3.25°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,960.00
USD
Quantity
Unit Price
50
$0.41
200
$0.40
750
$0.39
1,500
$0.385
3,750+
$0.37
Product Variant Information section