text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C1M16S-7TCN

AS4C4M16S Series 16 Mb (1 M x 16) 143 MHz CMOS Synchronous DRAM - TSOP II-50

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C1M16S-7TCN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 16Mb
Configuration: 1 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2
Access Time-Max: 5.4ns
Speed Grade: 143MHz
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -55°C to +125°C
Package Style:  TSOP II-50
Mounting Method: Surface Mount
Features & Applications

The AS4C1M16S-7TCN is a high-speed CMOS synchronous DRAM which is internally configured as a dual 512K word x 16 DRAM with a synchronous interface.

This device is well suited for applications requiring high memory bandwidth and particularly well suited to high performance PC applications.

Features:

  • Fast access time: 5.4ns
  • Fast clock rate: 143 MHz
  • Self refresh mode: standard
  • Internal pipelined architecture
  • 512K word x 16-bit x 2-bank
  • Programmable Mode registers
    • CAS Latency: 2, or 3
    • Burst Length: 1, 2, 4, 8, or full page
    • Burst Type: Sequential or Interleaved
    • Burst stop function
  • Individual byte controlled by LDQM and UDQM
  • Auto Refresh and Self Refresh
  • 4096 refresh cycles/64ms
  • CKE power down mode
  • JEDEC standard +3.3V±0.3V power supply
  • Interface: LVTTL
  • 50-pin 400 mil plastic TSOP II package
    • Pb and Halogen Free
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1170
Multiple Of:
117
Total
$4,878.90
USD
Quantity
Unit Price
1,170+
$4.17
Product Variant Information section