text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C1M16S-7TCNTR

AS4C4M16S Series 16 Mb (1 M x 16) 143 MHz CMOS Synch DRAM - TSOP II-50

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C1M16S-7TCNTR - Technical Attributes
Attributes Table
Memory Density: 16Mb
Configuration: 1 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 143MHz
Package Style:  TSOP II-50
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,460.00
USD
Quantity
Unit Price
1,000+
$5.46
Product Variant Information section