text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C32M16D2A-25BINTR

AS4C32M16D Series 512 Mb (32 M x 16) 1.9 V 400 MHz SDRAM - FBGA-84

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS4C32M16D2A-25BINTR - Technical Attributes
Attributes Table
Memory Type: DDR2 SDRAM
Memory Density: 512Mb
Configuration: 32 M x 16
Supply Voltage-Nom: 1.7V to 1.9V
Number of Words: 32 M
Word Length: 16b
Access Time-Max: 0.4ns
Speed Grade: 400MHz
Interface Type: Parallel
Operating Temp Range: -40°C to +95°C
Storage Temperature Range: -55°C to +100°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-84
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$20,625.00
USD
Quantity
Unit Price
2,500+
$8.25
Product Variant Information section