text.skipToContent text.skipToNavigation

Manufacturer Part #

70V25L20PFGI

Dual-Ports SRAMs

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V25L20PFGI - Technical Attributes
Attributes Table
Memory Type: Volatile
Memory Density: 128kb
Operating Mode: Asynchronous
Memory Organization: 8 K x 16
Access Time-Max: 25ns
Supply Voltage-Nom: 3V to 3.6V
Input Capacitance: 9pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
90
Multiple Of:
45
Total
$4,276.80
USD
Quantity
Unit Price
90+
$47.52
Product Variant Information section