text.skipToContent text.skipToNavigation

Manufacturer Part #

25AA160B-I/SN

25AA160B Series 16 Kbit (2K x 8) 5.5 V SMT SPI Bus Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 25AA160B-I/SN - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

Note: Not Recommended for new designs.

The 25AA160A/B (25XX160A/B*) series of 16 Kbit Serial Electrically Erasable PROMs is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines.

Access to the device is controlled through a Chip Select (CS) input. Communication to the device can be paused via the hold pin (HOLD). While the device is paused, transitions on its inputs will be ignored, with the exception of Chip Select, allowing the host to service higher priority interrupts. The 25XX160A/B is available in standard Pb-free packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, and 8-lead TSSOP

Features:

  • Max. Clock 10 MHz
  • Low-power CMOS Technology
  • 2048 x 8-bit Organization
  • 16-Byte Page (‘A’ version devices)
  • 32-Byte Page (‘B’ version devices)
  • Write Cycle Time: 5 ms max.
  • Self-Timed Erase and Write Cycles
  • Block Write Protection:
    • Protect none, 1/4, 1/2 or all of array
  • Built-in Write Protection
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability
    • Endurance: 1,000,000 erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000 V
  • Temperature Ranges Supported;
    • Industrial (I): -40°C to +85°C
  • Pb-free and RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$192.50
USD
Quantity
Unit Price
500
$0.385
1,000
$0.38
1,500
$0.375
2,000+
$0.37
Product Variant Information section