text.skipToContent text.skipToNavigation

Manufacturer Part #

25LC1024-I/P

25LC1024 Series 1 Mbit (128K x 8) 5.5 V SPI Bus Serial EEPROM - DIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Microchip 25LC1024-I/P - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications

The 25LC1024-I/P is a 1024 Kbit Serial EEPROM memory with byte-level and pagelevel serial EEPROM functions.

Features:

  • 20 MHz max. Clock Speed
  • Byte and Page-level Write Operations:
    • 256 byte page
    • 6 ms max. write cycle time
    • No page or sector erase required
  • Low-Power CMOS Technology:
    • Max. Write current: 5 mA at 5.5 V, 20 MHz
    • Read current: 7 mA at 5.5 V, 20 MHz
    • Standby current: 1 μA at 2.5 V (Deep power-down)
  • Electronic Signature for Device ID
  • Self-Timed Erase and Write Cycles:
    • Page Erase (6 ms max.)
    • Sector Erase (10 ms max.)
    • Chip Erase (10 ms max.)
  • Sector Write Protection (32K byte/sector):
    • Protect none, 1/4, 1/2 or all of array
  • Built-In Write Protection:
    • Power-on/off data protection circuitry
    • Write enable latch
    • Write-protect pin
  • Sequential Read
  • High Reliability:
    • Endurance: > 1M erase/write cycles
    • Data retention: > 200 years
    • ESD protection: > 4000 V
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$18.20
USD
Quantity
Unit Price
10
$1.82
25
$1.79
50
$1.78
150
$1.75
300+
$1.71
Product Variant Information section