text.skipToContent text.skipToNavigation

Manufacturer Part #

93LC66BT/SN

93LC66 Series 4 Kbit (256 x 16) 5.5 V Microwire Compatible Serial EEPROM -SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 93LC66BT/SN - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 256 x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 6ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The 93LC66BT/SN is a 4 Kbit microwire compatible serial EEPROM; available in SOIC-8 package.

This device provides dedicated 16-bit communication. The advanced CMOS technology makes this device ideal for low power, non-volatile memory application.

Features:

  • Low-power CMOS technology
  • ORG pin to select word size for ‘66C version
  • 256 x 16-bit organization ‘B’ ver. devices (no ORG)
  • Self-timed ERASE/WRITE cycles (including auto-erase)
  • Automatic ERAL before WRAL
  • Power on/off data protection circuitry
  • Industry standard 3-wire serial I/O
  • Device Status signal (READY/BUSY)
  • Sequential READ function
  • 1,000,000 E/W cycles
  • Data retention > 200 years
  • Temperature ranges supported:
  • Industrial (I) -40°C to +85°C
  • Automotive (E) -40°C to +125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$620.40
USD
Quantity
Unit Price
3,300+
$0.188
Product Variant Information section