text.skipToContent text.skipToNavigation

Manufacturer Part #

CAV24C64WE-GT3

CAV24C64 Series 64 Kb (8 K x 8) 2.5 - 5.5 V I2C CMOS Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
onsemi CAV24C64WE-GT3 - Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +125°C
No of Terminals: 8
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,065.00
USD
Quantity
Unit Price
3,000+
$0.355
Product Variant Information section