text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 14 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $1.75
Total:

$4,375.00

USD
Attributes
Attributes Table
Memory Density 1Mb
Memory Organization 128 K x 8
Supply Voltage-Nom 2.5V to 5.5V
Clock Frequency-Max 16MHz
Write Cycle Time-Max (tWC) 4ms