text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B101NA-ZS45XIT

CY14B101NA Series 1-Mbit (128 K × 8/64 K × 16) 45 ns SMT nvSRAM - TSOP II-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Infineon Technologies CY14B101NA-ZS45XIT - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$28,320.00
USD
Quantity
Unit Price
1,000+
$28.32
Product Variant Information section