text.skipToContent text.skipToNavigation

Manufacturer Part #

CY14B104NA-ZS45XI

CY14B Series 3V 4M-bit (256 K x 16) AutoStore nvSRAM TSOP-44 45 ns I-Temp

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY14B104NA-ZS45XI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 45ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Industrial
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
675
Multiple Of:
135
Total
$25,839.00
USD
Quantity
Unit Price
1
$40.19
3
$39.56
5
$39.27
10
$38.88
20+
$38.28
Product Variant Information section