text.skipToContent text.skipToNavigation

Manufacturer Part #

FM18W08-SGTR

FM18W08 Series 256 Kb (32 K × 8) Wide Voltage Bytewide F-RAM Memory-SOIC-28

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies FM18W08-SGTR - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 256kb
Interface Type: Parallel
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 70ns
Temperature Range: -40°C to +85°C
Supply Current: 12mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,570.00
USD
Quantity
Unit Price
1,000+
$9.57
Product Variant Information section