text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C32096A-10TCN

AS7C32096A Series 2 Mb (256 K x 8) 3.6 V Surface Mount CMOS SRAM - TSOP2-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C32096A-10TCN - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Commercial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$822.15
USD
Quantity
Unit Price
135+
$6.09
Product Variant Information section