text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34096A-15JIN

AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 10 ns CMOS Static RAM - SOJ-36

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C34096A-15JIN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 15ns
Temperature Grade: Industrial
Package Style:  SOJ-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
228
Multiple Of:
19
Total
$1,760.16
USD
Quantity
Unit Price
19
$7.89
38
$7.84
57
$7.81
76
$7.79
95+
$7.72
Product Variant Information section