text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C4096A-12JCN

AS7C4096A Series 4-Mbit (512 K x 8) 5 V 12 ns CMOS Static RAM - SOJ-36

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C4096A-12JCN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 12ns
Temperature Grade: Commercial
Package Style:  SOJ-36
Mounting Method: Surface Mount
Features & Applications

The AS7C4096A-12JCN is a 5 V high-performance CMOS 4,194,304-bit Static Random Access Memory (SRAM) device organized as 524,288 words × 8 bits; designed for memory applications where fast data access, low power, and simple interfacing are desired.

Features and Benefits:

  • Pin compatible to AS7C4096
  • Industrial and commercial temperature
  • Organization: 524,288 words × 8 bits
  • Center power and ground pins
  • High speed
    • 10/12/15/20 ns address access time
    • 5/6 ns output enable access time
  • Low power consumption: ACTIVE
    • 880mW/max @ 10 ns
  • Low power consumption: STANDBY
    • 55mW/max CMOS
  • Equal access and cycle times
  • Easy memory expansion with CE, OE inputs
  • TTL-compatible, three-state I/O
  • JEDEC standard packages
    • 400 mil 36-pin SOJ
    • 44-pin TSOP 2
  • ESD protection ≥ 2000 volts
  • Latch-up current ≥ 200 mA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
19
Multiple Of:
19
Total
$149.91
USD
Quantity
Unit Price
19
$7.89
38
$7.84
57
$7.81
76
$7.79
95+
$7.72
Product Variant Information section