text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C4096A-20JCN

AS7C34096A Series 4-Mbit (512 K x 8) 3.3 V 20 ns CMOS Static RAM - SOJ-36

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C4096A-20JCN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 20ns
Temperature Grade: Commercial
Package Style:  SOJ-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1900
Multiple Of:
19
Total
$15,314.00
USD
Quantity
Unit Price
1,900+
$8.06
Product Variant Information section