text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62146EV30LL-45ZSXI

CY62146EV30 Series 4 Mb (256 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Infineon Technologies CY62146EV30LL-45ZSXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 256K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
222
USA:
222
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$32.10
USD
Quantity
Unit Price
10
$3.21
25
$3.16
40
$3.14
100
$3.09
150+
$3.04
Product Variant Information section