text.skipToContent text.skipToNavigation

Manufacturer Part #

CY621472E30LL-45ZSXI

CY621472E30 Series 4 Mb(256K × 16) 3.6 V SMT Static RAM - TSOPII-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY621472E30LL-45ZSXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 256K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1350
Multiple Of:
135
Total
$4,077.00
USD
Quantity
Unit Price
1,350+
$3.02
Product Variant Information section