text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1021D-10ZSXI

CY7C1021D Series 1 Mb (64 K x 16) 5 V 10 ns Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C1021D-10ZSXI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64K x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 80mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
675
Multiple Of:
135
Total
$1,876.50
USD
Quantity
Unit Price
10
$2.94
25
$2.90
50
$2.87
100
$2.84
200+
$2.78
Product Variant Information section