text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1049G30-10VXIT

CY7C1049G Series 4 Mb (512 K x 8) 3.6 V SMT Static RAM - SOJ-36

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C1049G30-10VXIT - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  SOJ-36
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,805.00
USD
Quantity
Unit Price
500+
$3.61
Product Variant Information section