text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1049G30-10ZSXIT

CY7C1049G30 Series 4 Mb (512 K x 8) 3.3 V 10 ns SMT Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Infineon Technologies CY7C1049G30-10ZSXIT - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,360.00
USD
Quantity
Unit Price
1,000+
$4.36
Product Variant Information section