text.skipToContent text.skipToNavigation

Manufacturer Part #

M24512-DFCS6TP/K

M24512-DF Series 512 Kb (64 K x 8) 5.5 V Serial I²C bus EEPROM - WLCSP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M24512-DFCS6TP/K - Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Supply Current: 5mA
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 200 yr
Interface Type: I2C
Access Time-Max: 500ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 8
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,200.00
USD
Quantity
Unit Price
2,500+
$0.48
Product Variant Information section