text.skipToContent text.skipToNavigation

Manufacturer Part #

M95080-WMN6P

M95080 Series 8 Kb (1 K x 8) 5.5 V Serial SPI Bus EEPROM with High-Speed Clock

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M95080-WMN6P - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The M95080-WMN6P is a part of M95080 series SPI Interface Protocol. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SOIC-8 Packaging.

The M95080 and M95080-W are electrically erasable programmable memory (EEPROM) devices. They are accessed by a high-speed SPI-compatible bus. The memory array is organized as 1024 x 8 bit (M95080). 

Features:

  • Compatible with SPI bus serial interface (positive clock SPI modes)
  • Single supply voltage:
    • 2.5 to 5.5V
  • High speed: 10 MHz
  • Status Register
  • Hardware protection of the Status Register
  • Byte and page write (up to 32 bytes)
  • Self-timed programming cycle
  • Adjustable size read-only EEPROM area
  • Enhanced ESD protection
  • More than 1 million write cycles
  • More than 40-year data retention
  • Packages
    • ECOPACK® (RoHS compliant)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2200
Multiple Of:
100
Total
$376.20
USD
Quantity
Unit Price
200
$0.18
400
$0.177
1,000
$0.174
2,000
$0.171
3,000+
$0.168
Product Variant Information section