text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29GL640EBTI-70GTR

MX29GL Series 3 V 64 Mb (8M x 8/4M x 16) 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Macronix MX29GL640EBTI-70GTR - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 8 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Speed: 70ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,500
Germany:
10,500
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$8,295.00
USD
Quantity
Unit Price
1,500+
$5.53
Product Variant Information section