text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV160DBXBI-70GTR

16Mb (2Mbx8/1Mbx16) Parallel Flash 3V 70 ns 48-ball FBGA

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2224
Product Specification Section
Macronix MX29LV160DBXBI-70GTR - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Temperature Grade: Industrial
Speed: 70ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$8,460.00
USD
Quantity
Unit Price
2,000+
$4.23
Product Variant Information section