text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV160DBXHI-70G

MX29LV Series 3 V 16 Mb (8M x 2 / 16M x 1) 70 ns Parallel Flash - WFBGA-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV160DBXHI-70G - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 8 M x 2 / 16 M x 1
Supply Voltage-Nom: 3V
Access Time-Max: 70ns
Package Style:  WFBGA-48
Mounting Method: Surface Mount
Features & Applications

The MX29LV160DBXHI-70G is a 16 Mb NOR Parallel Flash Memory, organized as 2 M x 8 bit or 1M x 16 bit and operate over a voltage range of 2.7 V to 3.6 V typically using a 3 V power supply input, available in surface mount WFBGA-48 package.

Features:

  • Byte/Word mode switchable - 2,097,152 x8 / 1,048,576 x16
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 1, 64K-Byte x 31
    • Provides sector protect function to prevent program or erase operation in the protected sector
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector unprotect function for code changing in previously protected sector
  • Power Supply Operation - Vcc 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 100mA from -1V to 1.5 x Vcc
  • Low Vcc write inhibit : Vcc ≤ Vlko
  • Compatible with JEDEC standard - Pinout and software compatible to single power supply Flash
  • High Performance
    • Fast access time: 70ns
    • Word program time: 11us/word (typical)
    • Fast erase time: 0.7s/sector, 15s/chip (typical)
  • Low Power Consumption
    • Low active read current: 5mA (typical) at 5MHz
    • Low standby current: 5uA (typical)
  • Typical 100,000 erase/program cycle
  • 20 years data retention

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,528.40
USD
Quantity
Unit Price
5
$5.34
20
$5.27
30
$5.26
75
$5.21
125+
$5.16
Product Variant Information section