text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV400CBTI-70G

MX29LV Series 4 Mb (524K x 8/256K x 16) 3V 70 ns Parallel Flash - TSOP-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Macronix MX29LV400CBTI-70G - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8 / 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Features & Applications

The MX29LV400CBTI-70G is a 4 M-Bit 3 V Single voltage Bottom Boot Block Parallel Flash memory. It's operating current Max is 30 mA and Standby current Max is 5 uA, Operating Temerature Ranges from -40°C to +85°C.

Features:

  • Byte/Word mode switchable:
    • 524,288 x8 / 262,144 x16 (MX29LV400C)
  • Sector Structure
    • 16K-Byte x 1, 8K-Byte x 2, 32K-Byte x 64K-Byte x 7 (MX29LV400C)
    • Provides sector protect function to prevent program or erase operation in the protected sector
    • Provides chip unprotect function to allow code changing
    • Provides temporary sector unprotect function for code changing in previously protected sector
  • Single Power Supply Operation
    • 2.7 to 3.6 volt for read, erase, and program operations
  • Latch-up protected to 250 mA from -1 V to Vcc + 1V
  • Low Vcc write inhibit : Vcc ≤ 1.4 V
  • Compatible with JEDEC standard
    • Pinout and software compatible to single power supply Flash
  • Functional compatible with MX29LV400B/MX29LV800B/MX29LV160B device

 

 

Pricing Section
Global Stock:
6,279
USA:
6,279
5,760
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
10
Multiple Of:
1
Total
$31.60
USD
Quantity
Unit Price
10
$3.16
25
$3.11
40
$3.08
100
$3.04
150+
$2.98
Product Variant Information section