text.skipToContent text.skipToNavigation

Manufacturer Part #

MX68GL1G0FHT2I-11G

Parellel flash 1g tsop 110ns 3v

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX68GL1G0FHT2I-11G - Technical Attributes
Attributes Table
Memory Density: 1Gb
Memory Organization: 128 M x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 110ns
Package Style:  TSOP-56
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
960
Multiple Of:
96
Total
$35,241.60
USD
Quantity
Unit Price
96+
$36.71
Product Variant Information section