text.skipToContent text.skipToNavigation

Manufacturer Part #

SST38VF6402-90-5I-B3KE-T

SST38VF6402 Series 64 Mbit (4 M x 16) 3.3 V Multi-Purpose Flash Plus - TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST38VF6402-90-5I-B3KE-T - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$20,000.00
USD
Quantity
Unit Price
2,500+
$8.00
Product Variant Information section