text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F400CBTI-70GTR

MX29F400 Series 5 V 4 Mb (512k x 8/256k x 16) 70 ns Parallel Flash - TSOP1-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29F400CBTI-70GTR - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Package Style:  TSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4500
Multiple Of:
1500
Total
$27,945.00
USD
Quantity
Unit Price
1,500+
$6.21
Product Variant Information section