text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29F800CBTI-70GTR

NOR Flash Parallel 5V 8M-bit 1M x 8/512K x 16 70ns 48-Pin TSOP-I

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code: 2618
Product Specification Section
Macronix MX29F800CBTI-70GTR - Technical Attributes
Attributes Table
Memory Density: 8Mb
Memory Organization: 1 M x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Temperature Grade: Industrial
Speed: 70ns
Supply Current: 40mA
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,500
USA:
1,500
10,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$12,195.00
USD
Quantity
Unit Price
1,500+
$8.13
Product Variant Information section