text.skipToContent text.skipToNavigation

Manufacturer Part #

MX29LV400CBXEI-70G

MX29LV Series 3 V 4 Mb (512k x 8 / 256k x 16) 70 ns Parallel Flash - LFBGA-48

ECAD Model:
Mfr. Name: Macronix
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Macronix MX29LV400CBXEI-70G - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512 K x 8 / 256 K x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  LFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
1440
Multiple Of:
480
Total
$4,622.40
USD
Quantity
Unit Price
480+
$3.21
Product Variant Information section