text.skipToContent text.skipToNavigation

Manufacturer Part #

SST38VF6402-90-5C-B3KE

SST38VF Series 64 Mbit 4 M x 16 3.3 V Advance Multi-Purpose Flash Plus-TFBGA-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SST38VF6402-90-5C-B3KE - Technical Attributes
Attributes Table
Memory Density: 64Mb
Memory Organization: 4 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 90ns
Package Style:  TFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
480
Multiple Of:
480
Total
$3,792.00
USD
Quantity
Unit Price
480+
$7.90
Product Variant Information section