Manufacturer Part #
S25FL512SAGBHIC10
S25FL512S Series 512 Mb (64M x 8) 3.6 V 133 MHz SPI Flash Memory - BGA-24
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:338 per Tray Package Style:BGA-24 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2510 | ||||||||||
Infineon S25FL512SAGBHIC10 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Detailed change information:Change of lot naming convention in Infineon Technologies (Thailand) Limited, Nonthaburi, Thailand for subject memory productsReason:The lot numbering identification changing from 10 digit to 11 digit for whole Bangkok site according to the global Infineon standardlot numbering system manufacturing strategy.
Part Status:
Infineon S25FL512SAGBHIC10 - Technical Attributes
| Program Memory Type: | Flash |
| Clock Frequency-Max: | 133MHz |
| InterfaceType / Connectivity: | Quad SPI/SPI - Quad I/O |
| Memory Density: | 512Mb |
| Memory Organization: | 64M x 8 |
| Supply Voltage-Nom: | 2.7V to 3.6V |
| Temperature Grade: | Industrial |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Input Capacitance: | 8pF |
| Moisture Sensitivity Level: | 3 |
| Package Style: | BGA-24 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
338 per Tray
Package Style:
BGA-24
Mounting Method:
Surface Mount