text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C256A-20JCNTR

AS7C256A Series 256-kbit (32 K x 8) 5 V 20 ns CMOS Static RAM - SOJ-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C256A-20JCNTR - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 5V
Access Time-Max: 20ns
Temperature Grade: Commercial
Package Style:  SOJ-28
Mounting Method: Surface Mount
Features & Applications
The AS7C256A-20JCNTR is a part of AS7C256A series consist of 5.0V high-performance CMOS 262,144-bit Static Random-Access Memory (SRAM) device organized as 32,768 words × 8 bits.

 

It is designed for memory applications requiring fast data access at low voltage,including PentiumTM, PowerPCTM, and portable computing.

Product Features:

  • Pin compatible with AS7C256
  • Industrial and commercial temperature options
  • Organization: 32,768 words × 8 bits
  • High speed: 10/12/15/20 ns address access time & 5, 6, 7, 8 ns output enable access time
  • Very low power consumption: ACTIVE
  • Very low power consumption: STANDBY
  • Easy memory expansion with CE and OE inputs

     

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,020.00
USD
Quantity
Unit Price
1,000+
$3.02
Product Variant Information section