text.skipToContent text.skipToNavigation

Manufacturer Part #

AS7C34098A-12TCN

AS7C34098A Series 4 Mb (256 K x 16) 3.3 V 12 ns CMOS Static RAM - TSOP II-44

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS7C34098A-12TCN - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256 K x 16
Supply Voltage-Nom: 3.3V
Access Time-Max: 12ns
Temperature Grade: Commercial
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1350
Multiple Of:
135
Total
$9,045.00
USD
Quantity
Unit Price
135+
$6.70
Product Variant Information section