text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62136FV30LL-45ZSXI

CY62136FV30 Series 2 Mb (128 K x 16) 2.2 - 3.6 V 45 ns Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY62136FV30LL-45ZSXI - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 128K x 16
Number of Words: 128K
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 18mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
675
Multiple Of:
135
Total
$1,086.75
USD
Quantity
Unit Price
675+
$1.61
Product Variant Information section