text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62147EV18LL-55BVXIT

CY62147EV18 Series 4 Mb (256 K x 16) 1.65 - 2.25 V 55 ns Static RAM - VFBGA-48

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY62147EV18LL-55BVXIT - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 256K
Word Length: 16b
Supply Voltage-Nom: 1.65V to 2.25V
Access Time-Max: 55ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,800.00
USD
Quantity
Unit Price
2,000+
$2.90
Product Variant Information section