text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62148G-45ZSXIT

CY62148G Series 4 Mb (512K x 8) 5.5 V 45 ns Surface Mount Static RAM- TSOP II-32

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY62148G-45ZSXIT - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 512K x 8
Number of Words: 512K
Word Length: 8b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 20mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TSOP II-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,190.00
USD
Quantity
Unit Price
1,000+
$3.19
Product Variant Information section