text.skipToContent text.skipToNavigation

Manufacturer Part #

CY62167GN30-45BVXI

CY62167 Series 16 Mb (x16/x8) 3.6 V Surface Mount Static RAM - VFBGA-48

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY62167GN30-45BVXI - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 1M x 16
Number of Words: 1M
Word Length: 16b
Supply Voltage-Nom: 2.2V to 3.6V
Access Time-Max: 45ns
Temperature Grade: Industrial
Supply Current: 35mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  VFBGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
960
Multiple Of:
480
Total
$9,120.00
USD
Quantity
Unit Price
960+
$9.50
Product Variant Information section